
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 60 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 150.9491 Total length L in mm: 60.0 mmDIN 3120, ISO 1174 standard Square drive in inches: 1/2" Profile size in mm 5.0 mmExpanding in mm: 7.0 mm
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
5.0 mm
- Size
5.0 mm
- Length
60 mm
- Max. length
60.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
60 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687824 KS Tools 1509491 150.9491 Socket bit 5.0 mm 5.0 mm 1/2" (12.5 mm)
Description
For axle leg clamping holes or Wrist strapsSimplifies mounting and dismantlingFor almost all common car typesSquare socket to DIN 3120 / ISO 1174 with ball groovematt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































