• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1509492 150.9492 Socket bit 5.5 mm 1/2" 1-piece 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

294 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 60 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 150.9491 Total length L in mm: 50.0 mmDIN 3120, ISO 1174 standard Square drive in inches: 1/2" Profile size in mm 5.5 mmExpanding in mm: 8.2 mm
Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

5.5 mm

Ratchet bits (inch)

1/2"

Length

50 mm

Max. length

50 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687825 KS Tools 1509492 150.9492 Socket bit 5.5 mm 1/2" 1-piece 1/2" (12.5 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)