• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1518137 Allen wrench Spanner size (metric): 8 mm Blade length: 200 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Tue, 23 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Weight 320 gFunction attribute 1: Consistently hardened Profil2: Metric Function attribute 2: For hard-to-reach screws T-handle Total length L1 in mm: 250.0 mmPart length L2 in mm: 200 mmWidth across mm 8.0 mmPart length L3 in mm: 15 mm
Product type

Allen wrench

Spanner size

8 mm

Blade length

200 mm

Length

250 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

320 g

Downforce

Allen

Screwdriver features

T-grip

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701740 KS Tools 1518137 Allen wrench Spanner size (metric): 8 mm Blade length: 200 mm

Description

Ball head at the long end.Ideal suitable for difficult to access screwsWith 2-component handlethrough-hardenedTip: burnished.matt chrome platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)