• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 156.0000 KS Tools 156.0000 N/A

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

650 g

Content

1 pc(s)

Max. length

150.0 mm

Length

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738221 KS Tools 156.0000 KS Tools 156.0000 N/A

Description

With wall mounting optionTip that can be re-sharpenedHardened working endsgunmetalChrome VanadiumIn metal stands

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)