• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 156.0006 KS Tools 156.0006 N/A

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 6 mm x 205 mm

Weight

130 g

Content

1 pc(s)

Max. length

205.0 mm

Length

205 mm

(Ø)

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738226 KS Tools 156.0006 KS Tools 156.0006 N/A

Description

• round• Workends hardened• Tip that can be re-sharpened• browned• Chromium-vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)