• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0914 KS Tools 517.0914 N/A

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 220 x 38.0 x 12.0 mm

Weight

550 g

Content

1 pc(s)

Max. length

220.0 mm

Width

38.0 mm

Height

12.0 mm

Length

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744935 KS Tools 517.0914 KS Tools 517.0914 N/A

Description

Torx E-ProfileIdeal suitable for easy release and tightening of the brake caliper screw connectionThis eliminates the need to dismantle the steering knuckle armWith 3/4" square drive for professional tightening of the screwsWith engraved torque conversion formula for the extended leverWith 2 hammer edgesphosphatedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)