• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 157.0107 Length 420 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Half round file

Cut type

2

Dim

(Ø x L) 30 mm x 420 mm

Length

420 mm

(Ø)

30 mm

Weight

510 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701800 KS Tools 157.0107 Length 420 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)