• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 157.0126 Length 380 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

292 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Half round file

Cut type

1

Dim

(Ø x L) 25 mm x 380 mm

Length

380 mm

(Ø)

25 mm

Weight

340 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701806 KS Tools 157.0126 Length 380 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)