• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 157.0128 Length 470 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue, 16 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Half round file

Cut type

1

Dim

(Ø x L) 35 mm x 470 mm

Length

470 mm

(Ø)

35 mm

Weight

750 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701808 KS Tools 157.0128 Length 470 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)