• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 157.0406 Triangular file, form C, 250mm, fliepack 2 Length 370 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Standard DIN 7261 shape C Weight 380 gShape C Handle 2-component handle Total length L1 in mm: 370.0 mmPart length L2 in mm: 250.0 mmWidth B 17.5 mmCut 2.
Product type

TA file

Cut type

2

Dim

(L x W) 370 mm x 17.5 mm

Length

370 mm

Width

17.5 mm

Weight

380 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701826 KS Tools 157.0406 Triangular file, form C, 250mm, fliepack 2 Length 370 mm 1 pc(s)

Description

DIN 7261 shape CWith 2-component handleSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)