• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 158.5204 Torx screwdriver Size (screwdriver) T 25 Blade length: 90.0 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torx screwdriver

Size

T 25

Blade length

90.0 mm

Length

180 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

59 g

Downforce

TORX

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701862 KS Tools 158.5204 Torx screwdriver Size (screwdriver) T 25 Blade length: 90.0 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)