
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Material1: Blade chromium vanadium with browned tip DIN 5265 standard Profil1: Slotted Weight 190 gHandle 2-component handle Total length L1 in mm: 365.0 mmPart length L2 in mm: 250.0 mmPart length L3 in mm: 115.0 mmBlade form: Round Roll protection: No. Blade drive: Hexagonal drive Profile size D in mm: 10.0
- Product type
Slotted screwdriver
- Size
10
- Blade length
250.0 mm
- Length
365 mm
- Handle length
115.0 mm
- Blade type
Round
- Blade Ø
10.0 mm
- Material
Chromium-vanadium steel
- Material properties
tempered
- DIN standard
DIN 5265
- Weight
190 g
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2701908 KS Tools 1591013 Slotted screwdriver Blade length: 250.0 mm DIN 5265
Description
DIN 5265With 2-component handleWith hexagonal driveOptimum rotating power transmissionHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































