• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591061 Allen wrench Spanner size (metric): 3.0 mm Blade length: 100 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

779 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen wrench

Spanner size

3.0 mm

Blade length

100 mm

Length

180 mm

Handle length

80 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

tempered

Weight

20 g

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701948 KS Tools 1591061 Allen wrench Spanner size (metric): 3.0 mm Blade length: 100 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)