• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 160.0495 Rubber disc (Ø x H) 160 mm x 28 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(Ø x H) 160 mm x 28 mm

Product type

Rubber disc

Weight

297 g

Content

1 pc(s)

Compatible with (details)

Intertech lifting devices

Height

28 mm

(Ø)

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206042 KS Tools 160.0495 Rubber disc (Ø x H) 160 mm x 28 mm

Description

• For Intertech 225 and 227 lifting platforms
• SHA 80°
• Optimal anti-slip protection
• Very robust design
• Supplied in pieces
• Made of rubber

This text is machine translated.

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)