• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 160.0590 Rubber mat (Ø) 100 mm

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KS Tools 160.0590 Rubber mat (Ø) 100 mm

  • • For MAHA / Slip lifting platforms
  • • SHA 85° +/- 5
  • • Optimal anti-slip protection
  • • Very robust design
  • • Supplied in pieces
  • • Made of rubber
  • This text is machine translated.

Technical specifications

Dim

(Ø) 100 mm

Product type

Rubber mat

Content

1 pc(s)

(Ø)

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387392 KS Tools 160.0590 Rubber mat (Ø) 100 mm

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)