• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 160.0596 Protective block (L x W x H) 1350 x 140 x 105 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Protective block 06 for lifting platforms, 1350 x 140 x 105 mm

  • • Ideal base for protecting sills and lacquers
  • • Optimal anti-slip protection
  • • Universal support for lifting platforms
  • • Optimal for body workshops, tire service lifting platforms, etc.
  • • very robust and therefore can be used in various ways
  • • Supplied in pieces
  • • PE (polyethylene)
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 1350 x 140 x 105 mm

Product type

Protective block

Content

1 pc(s)

Width

140 mm

Height

105 mm

Length

1350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387397 KS Tools 160.0596 Protective block (L x W x H) 1350 x 140 x 105 mm

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)