• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 160.0705 KS Tools 160.0705 N/A

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,729.00 / piece)
€ 1,729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions 1000 x 400 x 400 mm
  • Application for : Tire plants, petrol stations, small car workshops
  • Operating pressure: Approx. 0.4-3.5 bar
  • Operating voltage 230 V
  • Filling hose length 3.5 m
  • Weight 20000 g
  • Material1 Steel
  • max. 20 L container size
  • Accessories: Including rubber cones set and Euro adapter E20
Weight

20000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738394 KS Tools 160.0705 KS Tools 160.0705 N/A

Description

Mobile brake maintenance device
One-man operation
Very good and user-friendly processing
Integrated exhaust for removal of the old brake fluid
Damage to ABS systems is prevented
Works exclusively with original containers up to 20 liters
Refilling of the brake fluid is not necessary
Pressure-free decoupling in the vehicle
Pulsating fluid flow ensures that even the smallest air bubbles from the brake system are pressed
Fast, clean and environmentally-friendly working
Pressure regulator and analog pressure gauge on the front of the device
Automatic cut-off when the container is empty
Does not bleed the device if the container is changed
Manual on and off switch
Including optimized suction hose with universal cone for original container and Euro adapter E20
Not suitable for mineral oil
Casing made of steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,950.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)