• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 160.0709 KS Tools 160.0709 N/A

EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 55 mm

Weight

175 g

Content

1 pc(s)

(Ø)

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738396 KS Tools 160.0709 KS Tools 160.0709 N/A

Description

Bayonet lockIdeal for brake maintenance to the attachment on the expansion tankfast and easy to useFor internal Ø 34 mm expansion tank and second internal Ø 35 mm sealSpecial seal for brake fluidWith plug-in nipple for quick couplingSuitable for many types of vehicles with bayonet lockMade of aluminum

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 398.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)