• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 161.0026 Flat file sheet, shape B, 250mm, slider 1 Length 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Standard DIN 7261 shape B Weight 250 gTotal length L in mm: 250.0 mmShape B Handle: Without grip Width B 25.0 mmStroke: 1
Product type

Hand file face

Cut type

1

Dim

(L x W) 250 mm x 25 mm

Length

250 mm

Width

25 mm

Weight

250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702044 KS Tools 161.0026 Flat file sheet, shape B, 250mm, slider 1 Length 250 mm 1 pc(s)

Description

DIN 7261 shape BSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)