• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 161.0407 Triangular file blade, shape C, 300mm, Hand2 Length 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Standard DIN 7261 shape C Weight 420 gTotal length L in mm: 300.0 mmShape C Handle: Without grip Width B 20.0 mmCut 2.
Product type

TA file face

Cut type

2

Dim

(L x W) 300 mm x 20 mm

Length

300 mm

Width

20 mm

Weight

420 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702077 KS Tools 161.0407 Triangular file blade, shape C, 300mm, Hand2 Length 300 mm 1 pc(s)

Description

DIN 7261 shape CSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)