• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 161.0960 KS Tools 161.0960 N/A

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W) 150 mm x 10.0 mm

Weight

60 g

Content

1 pc(s)

Max. length

150.0 mm

Width

10.0 mm

Length

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738447 KS Tools 161.0960 KS Tools 161.0960 N/A

Description

Particularly suitable for Japanese vehiclesFor vehicles with disc brakesBroken edgesExtra slim designBlade milled rarsely on one sideWith Flat scraper at the front sideTo clean the caliperFor removing coarse residuesSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 277.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)