• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.0407 Beam compass Non-corrosive steel

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Stainless steel DIN 866/B standard  Weight 1180 gTotal length L in mm: 660.0 mmMaterial2: Hardened Measuring accuracy mm 0.1 mmMeasuring range 0 - 500 mm
Product type

Beam compass

Length

660 mm

Material

Non-corrosive steel

Weight

1180 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698757 KS Tools 300.0407 Beam compass Non-corrosive steel

Conformity certificate

Conformity certificate 2698757 KS Tools 300.0407 Beam compass Non-corrosive steel

Description

To DIN 866/B standard With replaceable tipsWith fine adjustmentMeasuring rail with mm-divisionPositioner with reference marking hardenedstainless steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 351.96*

What kind of Scribers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)