• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.0423 Inside caliper Tool steel

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 205 gMaterial2: Ground and finely polished Length mm 300 mmRadius R 245.0 mm
Product type

Inside caliper

Length

300 mm

Material

Tool steel

Weight

205 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698770 KS Tools 300.0423 Inside caliper Tool steel

Description

With extra-edged legsWith continuous spindle and quick-action nutWith hardened tipsground and finely polishedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.96*

What kind of Scribers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)