• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.0623 KS Tools 300.0623 N/A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 200 cm x 100 mm x 380 mm

Weight

1.7 kg

Content

1 pc(s)

Width

100 mm

Height

380 mm

Length

200 cm

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738544 KS Tools 300.0623 KS Tools 300.0623 N/A

Description

For clamping dial gaugesPivoting bridgeCross-arm with joint and fine adjustmentWith magnetic base that can be switched on and offHigh adhesion on smooth steel and cast surfacesAlso sticking to shaftsFoot with prismatic base and rear-ground connection surfaceWith dial gauge mount Ø 8 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 326.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)