• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000042-ISO Tape measure Calibrated to (ISO standards) 30 m Plastic (fibreglass reinforced)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width mm 10.0 mm
  • Casing type: ABS plastic casing
  • Weight 550 g
  • Length in m: 30 m
  • Material1: Glass-fiber reinforced plastic tape
  • Scale graduation: Mm/cm
  • Tolerance class: 3
  • Variant items : 300.0040
Product type

Tape measure

Width

10.0 mm

Max. reading range

30 m

Material

Plastic (fibreglass reinforced)

Units of measurement

m

ISO standards

Weight

550 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049502 KS Tools 3000042-ISO Tape measure Calibrated to (ISO standards) 30 m Plastic (fibreglass reinforced)

Description

With yellow glass-fiber reinforced plastic tape
stretch-resistant, resistant and washable
Start of measurement approx. 100 mm after the initial fitting
Cm-Division at the lower edge
With large decimal numbers - marked in red
Scale division in black
Good handling through the crank arm and parking position
Measuring accuracy as per EC-precision class III.
Impact-resistant ABS plastic housing

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?