• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000049-ISO Tape measure Calibrated to (ISO standards) 20 m Strip steel

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width mm 13 mm
  • Casing type: Steel frame with plastic handle
  • Weight 800 g
  • Length in m: 20.0 m
  • Material 1: Band steel
  • Scale division: In mm
  • Tolerance class: 2
  • Variant items : 300.0049
Product type

Tape measure

Max. reading range

20 m

Material

Strip steel

ISO standards

Weight

800 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049508 KS Tools 3000049-ISO Tape measure Calibrated to (ISO standards) 20 m Strip steel

Description

Yellow-painted, abrasion-resistant and polyamide-coated strip steel
Mm-Division at the lower edge
With large decimal numbers
Scale division in black
Two ball-bearings guarantee an easy winding and unrolling
Good handling through the crank arm and parking position
Measuring accuracy as per EC precision class II.
Glass-fiber reinforced and flexible plastic
Impact-resistant steel frame with plastic handle

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?