
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Slotted screwdriver
- Blade width
4.5 mm
- Size
4.5
- Blade length
90.0 mm
- Length
190 mm
- Handle length
100.0 mm
- Blade type
Round
- Material
Chromium-vanadium steel
- Material properties
tempered
- DIN standard
DIN 5265
- Weight
50 g
- Downforce
Slot
- Screwdriver features
Metal cap
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2702326 KS Tools 3001052 Slotted screwdriver Blade width: 4.5 mm Blade length: 90.0 mm DIN 5265
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































