
Number (Package size 12 pc(s))
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
Only 1 Set(s) available
Technical specifications
- Material1: PU-coated inner side CE / EN 388 [4131X] standard Weight 385 gColour: white Clothing size: 9 Contains 12 pairs
- Product type
Protective glove
- Material (palm)
Polyurethane
- Size
9
- Factory colour
White
- EN standard
EN 388
- Content
12 pc(s)
- Weight
385 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2704030 KS Tools 310.0450 310.0450 Protective glove Size (gloves): 9 EN 388 12 pc(s)
Conformity certificate
Conformity certificate 2704030 KS Tools 310.0450 310.0450 Protective glove Size (gloves): 9 EN 388 12 pc(s)
Description
CE / EN 388 [4131X]Very pleasant fitespecially air permeablePU-coated on inner hand sideVery well suited for working with small partsLogo printed
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 263.96*
What kind of Protective Gloves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































