• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.6046 330.6046 HSS-G-Co 5 Twist drill bit 4.6 mm cobalt DIN 1897, DIN 1412 C 10 pc(s)

1/2
Product type
Twist drill bit
Drill hole Ø
4.6 mm
Content
10 pc(s)
Material
HSS-G-Co 5
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Twist drill bit

DIN standard

DIN 1897

DIN 1412 C

Type

N

Drill hole Ø

4.6 mm

Tip angle

135°

Content

10 pc(s)

Material

HSS-G-Co 5

Material properties

cobalt

Material suitability

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206345 KS Tools 330.6046 330.6046 HSS-G-Co 5 Twist drill bit 4.6 mm cobalt DIN 1897, DIN 1412 C 10 pc(s)

Description

• DIN 1897 Type N
• right-handed cutting
• Cone-shaped section as tip grinding
• From 3 mm cross-ground in accordance with DIN 1412 C.
• 135° tip angle
• 20 - 30° Spiral angle
• Gold-brown surface
• High-performance steel

Ideal can be used in steel, cast steel, up to approx. 1100 N/mm² strength, rust and acid-resistant steel, V2A, V4A, gray and tempered cast iron.

This text is machine translated.

Accessories

(*All information is plus legal VAT)