• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 331.0009 Die holder DIN 225

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Zinc die-cast DIN 225 standard Weight 460 gTotal length L in mm: 450.0 mmHandle: Metal handle Thread nominal dimension: MF16 - MF21 Size in mm: 45 mm
Product type

Die holder

DIN standard

DIN 225

Material

Zinc die cast

Length

450 mm

Weight

460 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700689 KS Tools 331.0009 Die holder DIN 225

Description

DIN 225The cutting rail is secured by screwsWith steel handlesHousing made of zinc die-cast

This text is machine translated.

Accessories

(*All information is plus legal VAT)