• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 331.3344 3313344 Single bottoming tap metric M3.5 x 0.6 0.6 mm 1 pc(s)

Product type
Single bottoming tap
Thread spec
metric
Thread size
M3.5 x 0.6
Gradient
0.6 mm
Tap hole size
2.90 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Single bottoming tap

Thread spec

metric

Thread size

M3.5 x 0.6

Gradient

0.6 mm

Tap hole size

2.90 mm

Length

45.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206385 KS Tools 331.3344 3313344 Single bottoming tap metric M3.5 x 0.6 0.6 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.