
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Countersink
- Ø
6.3 mm
- Angle
120°
- Material
Steel
- Material properties
cobalt
- Material suitability
Die-cast
Steel
Light metal
- Total length
45 mm
- Tool holder
Cylinder shank
- Shank Ø
5 mm
- Weight
10 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2698944 KS Tools 3360144 336.0144 Countersink 6.3 mm Steel cobalt Cylinder shank 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.96*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































