
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Countersink
- DIN standard
DIN 335-C
- Ø
7 mm
- Angle
90°
- Material
Steel
- Material properties
TiN
- Material suitability
Die-cast
Steel
Light metal
- Total length
50 mm
- Tool holder
Cylinder shank
- Shank Ø
6 mm
- Weight
13 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2698950 KS Tools 3360176 336.0176 Countersink 7 mm Steel TiN Cylinder shank 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 240.96*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































