
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
Countersink
- DIN standard
DIN 3126
- Ø
8.3 mm
- Angle
90°
- No. of blades
3
- Material
Steel
- Material properties
cobalt
- Material suitability
Die-cast
Steel
Light metal
- Total length
50 mm
- Tool holder
Cylinder shank
- Shank Ø
6.4 mm
- Weight
14 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2698971 KS Tools 3360301 336.0301 Countersink 8.3 mm Steel cobalt Cylinder shank 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.96*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































