
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Countersink
- DIN standard
DIN 3126
- Ø
12.4 mm
- Angle
90°
- No. of blades
3
- Material
Steel
- Material properties
TiN
- Material suitability
Die-cast
Steel
Light metal
- Total length
56 mm
- Tool holder
Cylinder shank
- Shank Ø
6.4 mm
- Weight
26 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2698978 KS Tools 3360329 336.0329 Countersink 12.4 mm Steel TiN Cylinder shank 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 246.96*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































