• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 340.0035 KS Tools 340.0035 N/A

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

408 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x H) 63.0 mm x 17 mm

Weight

60 g

Content

1 pc(s)

Max. length

45.0 mm

Width

14 mm

Height

17 mm

Length

45 mm

(Ø)

63.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738634 KS Tools 340.0035 KS Tools 340.0035 N/A

Description

• With 6 mm work arbor• Particularly durable industrial quality• For use with drills• For surface processing• Corrugated and stainless steel wire

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)