• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 450.0340 KS Tools 450.0340 N/A

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 13 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x L) 18.0 mm x 150 mm

Weight

180 g

Content

1 pc(s)

Max. length

150.0 mm

Length

150 mm

(Ø)

18.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744360 KS Tools 450.0340 KS Tools 450.0340 N/A

Description

To clean the ABS sensor boreEnsures that the new sensor is installed properly and without damageWith fixable joint and ratchet functionIdeal for confined spaces

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 403.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)