
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 650 gMaterial 1: Finest chromium molybdenum steel Variant items : 450.0441 Total length L in mm: 140.0 mmISO 1174, DIN 3121 standard Profil1: TORX® Square drive in inches: 3/4" Diameter D 44.0 mmProfile size: T70
- Product type
Socket bit
- Drive
3/4" (20 mm)
- Size
T 70
- Downforce
TORX
- Length
140 mm
- Max. length
140.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Width
44.0 mm
- Weight
650 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687855 KS Tools 450.0442 450.0442 TORX Socket bit T 70 3/4" (20 mm)
Description
For Torx screwsSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 260.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































