• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 450.0444 450.0444 TORX Socket bit 3/4"

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

365 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 666 gMaterial 1: Finest chromium molybdenum steel Variant items : 450.0441 Total length L in mm: 140.0 mmISO 1174, DIN 3121 standard Profil1: TORX® Square drive in inches: 3/4" Diameter D 44.0 mmProfile size: T90
Product type

Socket bit

Drive

3/4"

Downforce

TORX

Length

140 mm

Max. length

140.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

666 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687857 KS Tools 450.0444 450.0444 TORX Socket bit 3/4"

Description

For Torx screwsSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 260.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)