• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4500221 450.0221 Axle nut wrench 80 mm 80 mm 1" (25 mm)

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axle nut wrench

Drive

1" (25 mm)

Spanner size

80 mm

Size

80 mm

Length

25.0 mm

Max. length

25.0 mm

Material

Special steel

DIN standard

DIN 3121

Width

98.0 mm

Weight

1674 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687841 KS Tools 4500221 450.0221 Axle nut wrench 80 mm 80 mm 1" (25 mm)

Description

For mounting and dismantling Scania axle nutsSquare socket to DIN 3121 / ISO 11748-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesFor machine actuationSpecial tool steelApplication areas:Scania front axle (e.g. 124L / 144L) series 4 starting from 1996 for vehicles starting from 16 t mounting and dismantling of axle nut in front of brake disc

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 356.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)