
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 710 gMaterial 1: Finest chromium molybdenum steel Variant items : 450.0461 Total length L in mm: 140.0 mmISO 1174, DIN 3121 standard Profil1: Inside 6-edges Square drive in inches: 3/4" Diameter D 44.0 mmProfile size in mm, inner hexagon 22.0 mm
- Product type
Socket bit
- Drive
3/4" (20 mm)
- Spanner size
22 mm
- Downforce
Allen
- Length
140 mm
- Max. length
140 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Width
44 mm
- Weight
710 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687865 KS Tools 4500463 450.0463 Allen Socket bit 22 mm 3/4" (20 mm)
Description
Hexagon socketSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 256.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































