
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 700 gMaterial 1: Finest chromium molybdenum steel Variant items : 450.0476 Total length L in mm: 75.0 mmISO 1174, DIN 3121 standard Profil1: Inside 6-edges Square drive in inches: 1" Diameter D 54.0 mmProfile size in mm, inner hexagon 24.0 mm
- Product type
Socket bit
- Drive
1" (25 mm)
- Spanner size
24.0 mm
- Size
24 mm
- Downforce
Allen
- Length
75 mm
- Max. length
75.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Width
54.0 mm
- Weight
700 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687874 KS Tools 4500479 450.0479 Allen Socket bit 24.0 mm 24 mm 1" (25 mm)
Description
Hexagon socketSquare socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 298.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































