
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 1080 gMaterial 1: Finest chromium molybdenum steel Variant items : 450.0491 Total length L in mm: 145.0 mmISO 1174, DIN 3121 standard Profil1: Inside 6-edges Square drive in inches: 1" Diameter D 51.0 mmProfile size in mm, inner hexagon 24.0 mm
- Product type
Socket bit
- Drive
1" (25 mm)
- Spanner size
24.0 mm
- Ratchet bits (inch)
1"
- Size
24 mm
- Downforce
Allen
- Length
145 mm
- Max. length
145.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Width
51.0 mm
- Weight
1080 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687886 KS Tools 4500494 450.0494 Allen Socket bit 24.0 mm 1" 24 mm 1" (25 mm)
Description
Hexagon socketSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 294.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































