• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4550015 455.0015 Bi-hex Socket bit 10 mm 3/8" (10 mm)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

343 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 105 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Total length L in mm: 120.0 mmDIN 3120, ISO 1174 standard Profile 1: 12-edge Square drive in inches: 3/8" Diameter D 15.3 mmProfile size of outer hexagon 10 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

10 mm

Downforce

Bi-hex

Length

120 mm

Max. length

120.0 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

DIN ISO 1174

Width

15.3 mm

Weight

105 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687895 KS Tools 4550015 455.0015 Bi-hex Socket bit 10 mm 3/8" (10 mm)

Description

Extra slim designSquare socket drive as per DIN 3120 / ISO 1174 with ball jointFor mounting and dismantling cylinder head and injection pump screwsSpecial tool steelApplication areas:Mercedes, Mitsubishi, Toyota, Suzuki etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)