• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 460.1420 Pitman arm puller Clamping range (details) 58 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

  • Scope of application: Scania Scania
  • Diameter in mm 38.0 mm
  • Weight 7200 g
  • Capacity 10 t
  • Material1: Special tool steel
  • Material 2: Drop-forged
  • Clamping depth max. in mm: 120 mm
  • Clamping width max. in mm 58 mm
  • 3 -piece set.
  • Carrying capacity in kg: 1000 kg
Clamping range

58 mm

Tension/pressure capacity

10 t

Dim

(Ø) 38.0 mm

Weight

7200 g

Content

1 pc(s)

Product type

Pitman arm puller

(Ø)

38.0 mm

Span width (max.)

58 mm

Span depth (max.)

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695066 KS Tools 460.1420 Pitman arm puller Clamping range (details) 58 mm

Description

For damage-free dismantling of steering leverEnormous loosening force through the use with hydraulic cylinderBell with window for steering arm with a large radiusEasy to useIncluding removable pressure tipDrop-forged designRecommended hydraulic pump: 640.0020Applications:Scania (320/340)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 750.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)