• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 605.0502 Disconnector Clamping range (details) 12 - 75 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Hexagon drive in mm: 19 mm
  • Weight 700 g
  • Material1: Special tool steel
  • Span A in mm 12-75 mm
  • Span up to [mm]: 75 mm
  • Span [mm]: 12 mm
  • Spindle size mm M12 x 140
  • Cutting knife thread G: M12
  • Variant items : 605.0501
Clamping range

12 - 75 mm

Weight

700 g

Content

1 pc(s)

Product type

Disconnector

Span width (max.)

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695134 KS Tools 605.0502 Disconnector Clamping range (details) 12 - 75 mm

Description

For use with separately available puller deviceFor tight-fitting and thin-walled bearings and bushesExtremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 305.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)