
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Weight 830 gMaterial1: Special tool steel ISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/4" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 55 mmShape: Long Height H: 90 mmWrench size SW in mm 38 mm
- Product type
Axle nut wrench
- Drive
3/4" (20 mm)
- Spanner size
38 mm
- Ratchet bits (inch)
3/4"
- Downforce
Allen
- Length
90 mm
- Max. length
90 mm
- Material
Special steel
- DIN standard
DIN ISO 1174
DIN 3121
- Width
55 mm
- Weight
830 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687903 KS Tools 4600035 460.0035 Allen Axle nut wrench 38 mm 3/4" 3/4" (20 mm)
Description
Square socket to DIN 3121 / ISO 11746-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 259.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































