
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Weight 1680 gMaterial1: Special tool steel Variant items : 460.0050 ISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/4" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 98 mmShape: Short Height H: 70 mmWrench size SW in mm 75 mm
- Product type
Axle nut wrench
- Drive
3/4" (20 mm)
- Spanner size
75 mm
- Size
75 mm
- Downforce
Allen
- Material
Special steel
- DIN standard
DIN ISO 1174
DIN 3121
- Width
98 mm
- Weight
1680 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687907 KS Tools 4600055 460.0055 Allen Axle nut wrench 75 mm 75 mm 3/4" (20 mm)
Description
Square socket to DIN 3121 / ISO 11746-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 351.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































