
Number
Total (€ 255.00 / piece)
€ 255.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Axle nut wrench
- Drive
3/4" (20 mm)
- Spanner size
120 mm
- Downforce
Allen
- Material
Special steel
- DIN standard
DIN ISO 1174
DIN 3121
- Width
157 mm
- Weight
4020 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687916 KS Tools 4600105 460.0105 Allen Axle nut wrench 120 mm 3/4" (20 mm)
Description
Square socket to DIN 3121 / ISO 11746-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 481.97*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































