• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4600115 460.0115 Allen Axle nut wrench 130 mm 3/4"

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 4620 gMaterial1: Special tool steel Variant items : 460.0050 ISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/4" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 170 mmShape: Short Height H: 71 mmWrench size SW in mm 130 mm
Product type

Axle nut wrench

Drive

3/4"

Spanner size

130 mm

Downforce

Allen

Length

40 mm

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Width

170 mm

Weight

4620 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687918 KS Tools 4600115 460.0115 Allen Axle nut wrench 130 mm 3/4"

Description

Square socket to DIN 3121 / ISO 11746-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 510.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)